The FAN4274IMU8X/BKN is a surface mount operational amplifier from Onsemi, featuring a gain bandwidth product of 3.7MHz and a common mode rejection ratio of 58dB. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.3V and 5.25V. The op-amp is packaged in the MSOP format, suitable for surface mount applications.
Onsemi FAN4274IMU8X/BKN technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 3.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Voltage Gain | 102dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN4274IMU8X/BKN to view detailed technical specifications.
No datasheet is available for this part.