Onsemi FAN5026MTC_Q technical specifications.
| Package/Case | TSSOP |
| Max Duty Cycle | 10% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Series | FAN5026 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN5026MTC_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
