Onsemi FAN5071M technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Current | 28A |
| Output Voltage | 1.825V |
| RoHS Compliant | No |
| Series | FAN5071 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN5071M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.