
Onsemi FAN5365UC02X technical specifications.
| Height | 0.378mm |
| Length | 1.27mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.44V |
| Min Output Voltage | 750mV |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 1.975V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Type | Integrated Circuit (IC) |
| Weight | 0.042g |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5365UC02X to view detailed technical specifications.
No datasheet is available for this part.
