Onsemi FAN5613MPX_Q technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Series | FAN5613 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN5613MPX_Q to view detailed technical specifications.
No datasheet is available for this part.
