
Onsemi FAN6555M_Q technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 700mV |
| Packaging | Rail/Tube |
| Series | FAN6555 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN6555M_Q to view detailed technical specifications.
No datasheet is available for this part.
