Onsemi FAN6961DY technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 8.5V |
| Mount | Through Hole |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Weight | 0.496g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN6961DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
