Onsemi FAN7021MX_Q technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Operating Supply Voltage | 5.5V |
| Output Power | 1W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | FAN7021 |
| Supply Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN7021MX_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
