Onsemi FAN7085CMX_F085 technical specifications.
| Package/Case | SOIC |
| Fall Time | 200ns |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 9.8ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7085CMX_F085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
