Onsemi FAN7390N technical specifications.
| Package/Case | DIP |
| Fall Time | 50ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Propagation Delay | 200ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 50ns |
| Weight | 0.851g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7390N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
