Onsemi FAN7556M technical specifications.
| Package/Case | SOP |
| Fall Time | 40ns |
| Max Duty Cycle | 78% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FAN7556 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN7556M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.