
Onsemi FAN8000DTF technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN8000 |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN8000DTF to view detailed technical specifications.
No datasheet is available for this part.