
The FAN8004 is a QFP-packaged IC designed for infrared touchscreen applications. It operates within a temperature range of -35°C to 85°C and is supplied with a maximum voltage of 6.3V. The device is RoHS compliant and available in trays of 1600 units. The FAN8004 is part of the FAN8004 series.
Onsemi FAN8004 technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Operating Supply Voltage | 6.3V |
| Package Quantity | 1600 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FAN8004 |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN8004 to view detailed technical specifications.
No datasheet is available for this part.