Onsemi FAN8702B technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FAN8702 |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN8702B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.