Onsemi FCAS20DN60BB technical specifications.
| Package/Case | Module |
| Current | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 22W |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SPM® |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCAS20DN60BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
