Onsemi FCAS30DN60BB technical specifications.
| Package/Case | Module |
| Collector Emitter Saturation Voltage | 2.05V |
| Collector-emitter Voltage-Max | 600V |
| Current | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Power Dissipation | 39W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SPM® |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCAS30DN60BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.