Onsemi FCPF190N60E_F152 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 20.6A |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.175nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 39W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 39W |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | SuperFETII® |
| Turn-Off Delay Time | 101ns |
| Turn-On Delay Time | 23ns |
| Weight | 0.090478oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCPF190N60E_F152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.