
The FD6M016N03 is a 2 N-Channel power FET from Onsemi, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a continuous drain current of 80A and a drain to source breakdown voltage of 30V. The device has a drain to source resistance of 1.6mR and a gate to source voltage of 20V. It is available in a through hole module package and is RoHS compliant.
Onsemi FD6M016N03 technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 1.6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 60ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 11.535nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1.6mR |
| RoHS Compliant | Yes |
| Series | Power-SPM™ |
| Turn-Off Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FD6M016N03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
