
Onsemi FDB2572_Q technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 29A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 45mR |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 135W |
| Turn-Off Delay Time | 31ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDB2572_Q to view detailed technical specifications.
No datasheet is available for this part.