Onsemi FDB6021P_Q technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | -28A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 30mR |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 37W |
| Turn-Off Delay Time | 80ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDB6021P_Q to view detailed technical specifications.
No datasheet is available for this part.