
Onsemi FDB6030L_Q technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 48A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 13mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 52W |
| Turn-Off Delay Time | 29ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDB6030L_Q to view detailed technical specifications.
No datasheet is available for this part.
