The FDB7030BL_Q is a N-CHANNEL MOSFET with a maximum operating temperature range of -65°C to 175°C. It features a continuous drain current of 60A and a drain to source breakdown voltage of 30V. The device has a drain to source resistance of 9mR and a power dissipation of 60W. It is available in a TO-263 package, packaged on a tape and reel.
Onsemi FDB7030BL_Q technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Turn-Off Delay Time | 30ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDB7030BL_Q to view detailed technical specifications.
No datasheet is available for this part.
