The FDC6301N_Q is a N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 220mA and a drain to source breakdown voltage of 25V. The device also features a drain to source resistance of 3.8 ohms and a power dissipation of 900mW. The FDC6301N_Q is packaged in tape and reel format.
Onsemi FDC6301N_Q technical specifications.
| Continuous Drain Current (ID) | 220mA |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 3.8R |
| Fall Time | 4.5ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 900mW |
| Turn-Off Delay Time | 4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDC6301N_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.