The FDC6303N_Q is an N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 680mA and a drain to source breakdown voltage of 25V. The device has a drain to source resistance of 450mR and a power dissipation of 900mW. The FDC6303N_Q is packaged in tape and reel format.
Onsemi FDC6303N_Q technical specifications.
| Continuous Drain Current (ID) | 680mA |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 450mR |
| Fall Time | 8.5ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 900mW |
| Turn-Off Delay Time | 17ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDC6303N_Q to view detailed technical specifications.
No datasheet is available for this part.