The FDC6306P_Q is a P-channel MOSFET with a drain to source breakdown voltage of -20V and a continuous drain current of -1.9A. It has a drain to source resistance of 170mR and a power dissipation of 960mW. The device operates over a temperature range of -55°C to 150°C and is packaged in tape and reel form.
Onsemi FDC6306P_Q technical specifications.
| Continuous Drain Current (ID) | -1.9A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 170mR |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 960mW |
| Turn-Off Delay Time | 14ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDC6306P_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.