
Onsemi FDC6306PNL technical specifications.
| Continuous Drain Current (ID) | 1.9A |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 960mW |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC6306PNL to view detailed technical specifications.
No datasheet is available for this part.
