The FDC6310P_Q is a P-channel MOSFET with a drain to source breakdown voltage of -20V and a continuous drain current of -2.2A. It has a drain to source resistance of 125mR and a power dissipation of 960mW. The device operates over a temperature range of -55°C to 150°C and is packaged in tape and reel format.
Onsemi FDC6310P_Q technical specifications.
| Continuous Drain Current (ID) | -2.2A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 125mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 960mW |
| Turn-Off Delay Time | 10ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDC6310P_Q to view detailed technical specifications.
No datasheet is available for this part.