Onsemi FDC6320C_Q technical specifications.
| Continuous Drain Current (ID) | -120mA |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 13R |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 900mW |
| Turn-Off Delay Time | 7.4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDC6320C_Q to view detailed technical specifications.
No datasheet is available for this part.