The FDC6326L_Q is a single output linear regulator with a maximum input voltage of 20V and a minimum input voltage of 3V. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 700mW. The device features a single output with a maximum current of 1A. It is available in tape and reel packaging with a quantity of 15000 units per reel.
Onsemi FDC6326L_Q technical specifications.
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 1A |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Series | FDC6326L |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDC6326L_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.