Onsemi FDC637AN_F095 technical specifications.
| Continuous Drain Current (ID) | 6.2A |
| Drain to Source Breakdown Voltage | 20V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 9ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FDC637AN_F095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
