Onsemi FDC638P-NL technical specifications.
| Continuous Drain Current (ID) | 4.5A |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC638P-NL to view detailed technical specifications.
No datasheet is available for this part.