
Onsemi FDC6401N_NL technical specifications.
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 70mR |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 960mW |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC6401N_NL to view detailed technical specifications.
No datasheet is available for this part.