The FDC6420C_Q is a P-channel FET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 3A and a drain to source breakdown voltage of 20V. The device features a drain to source resistance of 100mR and a power dissipation of 960mW. The FDC6420C_Q is packaged on tape and reel for easy handling and storage.
Onsemi FDC6420C_Q technical specifications.
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 100mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 960mW |
| Turn-Off Delay Time | 10ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDC6420C_Q to view detailed technical specifications.
No datasheet is available for this part.