Onsemi FDC642P_F085 technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 640pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 65mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PowerTrench® |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 6ns |
| Weight | 0.036g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDC642P_F085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
