
The FDC6901L_Q is a high-side switch with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum power dissipation of 1.6W and is supplied with a maximum voltage of 10V and a minimum voltage of 500mV. This device has a single output and can provide an output current of up to 3A. It is available in a tape and reel packaging quantity of 3000.
Onsemi FDC6901L_Q technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 500mV |
| Number of Outputs | 1 |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | FDC6901L |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDC6901L_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
