Onsemi FDC796N_Q technical specifications.
| Continuous Drain Current (ID) | 12.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Turn-Off Delay Time | 26ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDC796N_Q to view detailed technical specifications.
No datasheet is available for this part.