Onsemi FDD3672_Q technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 44A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 28mR |
| Fall Time | 44ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 135W |
| Resistance | 28R |
| Turn-Off Delay Time | 26ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDD3672_Q to view detailed technical specifications.
No datasheet is available for this part.