
The FDD5N53TM_WS is a single N-channel UniFET MOSFET from Onsemi with a maximum operating voltage of 530V and a continuous drain current of 4A. It features a low on-resistance of 1.5 ohms and a fast switching time with a fall time of 20ns and a turn-off delay time of 28ns. The device is packaged in a TO-252-3 surface mount package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 40W.
Onsemi FDD5N53TM_WS technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | 530V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 530V |
| Element Configuration | Single |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 640pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Rds On Max | 1.5R |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Turn-Off Delay Time | 28ns |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD5N53TM_WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
