
Onsemi FDD7030BL_Q technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 56A |
| Drain to Source Breakdown Voltage | 30V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.8W |
| Turn-Off Delay Time | 31ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDD7030BL_Q to view detailed technical specifications.
No datasheet is available for this part.
