
Onsemi FDD8880_NL technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Voltage (Vdss) | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD8880_NL to view detailed technical specifications.
No datasheet is available for this part.