Onsemi FDFMC2P120 technical specifications.
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 125mR |
| Fall Time | 3.2ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.4W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDFMC2P120 to view detailed technical specifications.
No datasheet is available for this part.