Onsemi FDG6302P_Q technical specifications.
| Continuous Drain Current (ID) | -140mA |
| Drain to Source Breakdown Voltage | -25V |
| Drain to Source Resistance | 10R |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | -8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 300mW |
| Turn-Off Delay Time | 9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDG6302P_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.