The FDG6306P_D87Z is a P-channel FET with a maximum operating temperature range of -55°C to 150°C. It can handle a continuous drain current of 600mA and a drain to source breakdown voltage of 20V. The device has a drain to source resistance of 420mR and a power dissipation of 300mW. It is available in tape and reel packaging.
Onsemi FDG6306P_D87Z technical specifications.
| Continuous Drain Current (ID) | 600mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 420mR |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 300mW |
| Turn-Off Delay Time | 6ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDG6306P_D87Z to view detailed technical specifications.
No datasheet is available for this part.