Onsemi FDG6323L_Q technical specifications.
| Max Input Voltage | 8V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Outputs | 1 |
| Operating Supply Voltage | 8V |
| Output Current | 270mA |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Series | FDG6323L |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDG6323L_Q to view detailed technical specifications.
No datasheet is available for this part.