
Onsemi FDG901D_Q technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Series | FDG901D |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDG901D_Q to view detailed technical specifications.
No datasheet is available for this part.
