Onsemi FDH33_Q technical specifications.
| Package/Case | DO-35 |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 3nA |
| Max Surge Current | 4A |
| Series | FDH333 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDH33_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.