
Onsemi FDH45N50FF133 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Voltage (Vdss) | 500V |
| Element Configuration | Single |
| Input Capacitance | 6.63nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Rds On Max | 120mR |
| Series | UniFET™ |
| Weight | 6.39g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDH45N50FF133 to view detailed technical specifications.
No datasheet is available for this part.