Onsemi FDI8441_F085 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 2.2mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 17.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 15nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 4.7mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 23ns |
| Weight | 2.084g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDI8441_F085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
