
The FDI9406_F085 is a single N-CHANNEL power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 110A and a drain to source breakdown voltage of 40V. The device is packaged in a TO-262-3 package and is mounted through a hole. It is RoHS compliant and has a maximum power dissipation of 176W.
Onsemi FDI9406_F085 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 2.86mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.71nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 176W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 176W |
| Radiation Hardening | No |
| Rds On Max | 2.2mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 28ns |
| Weight | 2.084g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDI9406_F085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
