Onsemi FDLL4148_Q technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 25nA |
| Max Surge Current | 4A |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reverse Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDLL4148_Q to view detailed technical specifications.
No datasheet is available for this part.